Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-TSSOP
Introducing Power by Linear

REF192GRUZ

DigiKey Part Number
505-REF192GRUZ-ND
Manufacturer
Manufacturer Product Number
REF192GRUZ
Description
IC VREF SERIES 0.4% 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF192GRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
25µVp-p
Series
Voltage - Input
3V ~ 15V
Packaging
Tube
Current - Supply
45µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-TSSOP
Current - Output
30 mA
Base Product Number
Tolerance
±0.4%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥56.37700¥563.77
96¥47.94531¥4,602.75
192¥46.26417¥8,882.72
288¥45.42240¥13,081.65
576¥44.18806¥25,452.32
1,056¥43.28866¥45,712.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.