Series Voltage Reference IC Fixed 2.048V V ±0.5% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.5% 30 mA 8-SOIC
Introducing Power by Linear

REF191GSZ

DigiKey Part Number
REF191GSZ-ND
Manufacturer
Manufacturer Product Number
REF191GSZ
Description
IC VREF SERIES 0.5% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.5% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF191GSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
30 mA
Tolerance
±0.5%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.76000¥41.76
10¥31.83000¥318.30
98¥26.64847¥2,611.55
196¥25.62821¥5,023.13
294¥25.11714¥7,384.44
588¥24.36769¥14,328.20
1,078¥23.82173¥25,679.82
2,548¥23.19042¥59,089.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.