


REF03GSZ-REEL7 | |
|---|---|
DigiKey Part Number | REF03GSZ-REEL7TR-ND - Tape & Reel (TR) REF03GSZ-REEL7CT-ND - Cut Tape (CT) REF03GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF03GSZ-REEL7 |
Description | IC VREF SERIES 0.6% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF03GSZ-REEL7 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Series | Voltage - Input 4.5V ~ 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4mA |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.6% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6173AASA+ | Analog Devices Inc./Maxim Integrated | 103 | MAX6173AASA+-ND | ¥109.58000 | Similar |
| MAX6173AASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6173AASA+T-ND | ¥74.12232 | Similar |
| MAX6173BASA+ | Analog Devices Inc./Maxim Integrated | 490 | MAX6173BASA+-ND | ¥78.15000 | Similar |
| MAX6173BASA+T | Analog Devices Inc./Maxim Integrated | 9,289 | MAX6173BASA+TCT-ND | ¥78.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.93000 | ¥41.93 |
| 10 | ¥31.89700 | ¥318.97 |
| 25 | ¥29.40160 | ¥735.04 |
| 100 | ¥26.65500 | ¥2,665.50 |
| 250 | ¥25.43256 | ¥6,358.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.90691 | ¥23,906.91 |
| 2,000 | ¥23.37217 | ¥46,744.34 |
| 3,000 | ¥23.10455 | ¥69,313.65 |


