Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Introducing Power by Linear

REF02CSZ-REEL7

DigiKey Part Number
REF02CSZ-REEL7TR-ND - Tape & Reel (TR)
REF02CSZ-REEL7CT-ND - Cut Tape (CT)
REF02CSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF02CSZ-REEL7
Description
IC VREF SERIES 1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF02CSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
65ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
15µVp-p
Series
Voltage - Input
8V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.6mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,442
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
10¥32.34400¥323.44
25¥29.81480¥745.37
100¥27.03540¥2,703.54
250¥25.81232¥6,453.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.25449¥24,254.49
2,000¥23.71360¥47,427.20
3,000¥23.44263¥70,327.89
Manufacturers Standard Package