
OP467GPZ | |
|---|---|
DigiKey Part Number | OP467GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP467GPZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP467GPZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 8mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 350V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1359IN#PBF | Analog Devices Inc. | 35 | LT1359IN#PBF-ND | ¥196.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.46000 | ¥288.46 |
| 10 | ¥234.04100 | ¥2,340.41 |
| 25 | ¥220.44840 | ¥5,511.21 |
| 100 | ¥205.51270 | ¥20,551.27 |
| 250 | ¥198.39392 | ¥49,598.48 |








