


OP37GN8#PBF | |
|---|---|
DigiKey Part Number | OP37GN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP37GN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP37GN8#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 17V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 63 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.27000 | ¥95.27 |
| 10 | ¥74.61200 | ¥746.12 |
| 50 | ¥66.33700 | ¥3,316.85 |
| 100 | ¥63.77320 | ¥6,377.32 |
| 250 | ¥61.06732 | ¥15,266.83 |
| 500 | ¥59.43596 | ¥29,717.98 |
| 1,000 | ¥58.09358 | ¥58,093.58 |

