Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP297GSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP297GSZ-REEL7TR-ND - Tape & Reel (TR) 505-OP297GSZ-REEL7CT-ND - Cut Tape (CT) 505-OP297GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP297GSZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP297GSZ-REEL7 Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 525µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1112IS8#TRPBF | Analog Devices Inc. | 2,714 | LT1112IS8#TRPBFCT-ND | ¥91.47000 | Similar |
| LT1112MPS8#PBF | Analog Devices Inc. | 408 | LT1112MPS8#PBF-ND | ¥232.14000 | Similar |
| LT1112MPS8#TRPBF | Analog Devices Inc. | 0 | LT1112MPS8#TRPBF-ND | ¥147.98308 | Similar |
| LT1112S8#PBF | Analog Devices Inc. | 5,017 | 505-LT1112S8#PBF-ND | ¥85.51000 | Similar |
| LT1112S8#TRPBF | Analog Devices Inc. | 9,316 | LT1112S8#TRPBFCT-ND | ¥85.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥51.65400 | ¥516.54 |
| 25 | ¥47.88320 | ¥1,197.08 |
| 100 | ¥43.73340 | ¥4,373.34 |
| 250 | ¥42.64076 | ¥10,660.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥39.58111 | ¥39,581.11 |
| 2,000 | ¥38.77343 | ¥77,546.86 |






