
OP291GSZ-REEL | |
|---|---|
DigiKey Part Number | OP291GSZ-REELTR-ND - Tape & Reel (TR) OP291GSZ-REELCT-ND - Cut Tape (CT) OP291GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP291GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP291GSZ-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 260µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.19000 | ¥73.19 |
| 10 | ¥56.80700 | ¥568.07 |
| 25 | ¥52.70960 | ¥1,317.74 |
| 100 | ¥48.20910 | ¥4,820.91 |
| 250 | ¥47.19588 | ¥11,798.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.58380 | ¥106,459.50 |


