Upgrade
Upgrade
Similar

OP27GS8 | |
|---|---|
DigiKey Part Number | OP27GS8-ND |
Manufacturer | |
Manufacturer Product Number | OP27GS8 |
Description | IC OPAMP GP 8MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP27GS8 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.8V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP27GSZ | Analog Devices Inc. | 0 | 505-OP27GSZ-ND | ¥38.54000 | Upgrade |
| OP27GSZ-REEL | Analog Devices Inc. | 0 | OP27GSZ-REELCT-ND | ¥38.54000 | Upgrade |
| OP27GSZ-REEL7 | Analog Devices Inc. | 0 | OP27GSZ-REEL7CT-ND | ¥38.54000 | Upgrade |
| OPA177GS | Texas Instruments | 707 | OPA177GS-ND | ¥32.86000 | Similar |
| OPA177GS/2K5 | Texas Instruments | 3,642 | 296-26242-1-ND | ¥25.80000 | Similar |




