Direct
Similar
Similar

OP262GS-REEL7 | |
|---|---|
DigiKey Part Number | OP262GS-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP262GS-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP262GS-REEL7 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP262GSZ-REEL7 | Analog Devices Inc. | 1,712 | 505-OP262GSZ-REEL7CT-ND | ¥56.32000 | Direct |
| ALD2732ASAL | Advanced Linear Devices Inc. | 0 | 1014-1246-ND | ¥126.33900 | Similar |
| ALD2732SAL | Advanced Linear Devices Inc. | 0 | 1014-1250-ND | ¥58.47220 | Similar |



