
OP1177ARMZ-R7 | |
|---|---|
DigiKey Part Number | OP1177ARMZ-R7TR-ND - Tape & Reel (TR) OP1177ARMZ-R7CT-ND - Cut Tape (CT) OP1177ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP1177ARMZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARMZ-R7 Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARMZ-R7 | Analog Devices Inc. | 1,610 | 505-ADA4077-1ARMZ-R7CT-ND | ¥319.63000 | Similar |
| ADA4177-1ARMZ-RL | Analog Devices Inc. | 2,781 | 505-ADA4177-1ARMZ-RLCT-ND | ¥339.20000 | Similar |
| OPA827AIDGKR | Texas Instruments | 1,985 | 296-OPA827AIDGKRCT-ND | ¥1,033.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.55000 | ¥413.75 |
| 100 | ¥14.86610 | ¥1,486.61 |
| 250 | ¥14.06264 | ¥3,515.66 |
| 500 | ¥13.79188 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.17973 | ¥13,179.73 |
| 2,000 | ¥12.85170 | ¥25,703.40 |
| 3,000 | ¥12.68744 | ¥38,062.32 |
| 5,000 | ¥12.50544 | ¥62,527.20 |



