


OP07CN8#PBF | |
|---|---|
DigiKey Part Number | OP07CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP07CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07CN8#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.25V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥39.52200 | ¥395.22 |
| 50 | ¥34.71240 | ¥1,735.62 |
| 100 | ¥33.22220 | ¥3,322.22 |
| 250 | ¥31.64828 | ¥7,912.07 |
| 500 | ¥30.69988 | ¥15,349.94 |
| 1,000 | ¥29.91919 | ¥29,919.19 |
| 2,500 | ¥29.09524 | ¥72,738.10 |

