
MAX16962EVKIT# | |
|---|---|
DigiKey Part Number | MAX16962EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16962EVKIT# |
Description | EVAL BOARD FOR MAX16962 |
Customer Reference | |
Detailed Description | MAX16962 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc./Maxim Integrated | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2.2MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX16962 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |

