Isolated Module DC DC Converter 2 Output 2.5 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 2.5 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 32V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8048MPY

DigiKey Part Number
LTM8048MPY-ND
Manufacturer
Manufacturer Product Number
LTM8048MPY
Description
DC DC CONVERTER 2.5-13V 1.2-12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 2.5 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8048MPY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
1.2 ~ 12V
Mfr
Current - Output (Max)
440mA, 300mA
Series
Voltage - Isolation
725 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
45-BBGA Module
Voltage - Input (Min)
3.1V
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
Voltage - Input (Max)
32V
Supplier Device Package
45-BGA (11.25x9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.29000¥463.29
5¥446.05000¥2,230.25
10¥438.81400¥4,388.14
25¥429.40800¥10,735.20
50¥422.41660¥21,120.83
168¥410.44339¥68,954.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.