Isolated Module DC DC Converter 1 Output 1.8 ~ 12V 550mA 3.1V - 31V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 1.8 ~ 12V 550mA 3.1V - 31V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8046EY#PBF

DigiKey Part Number
LTM8046EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8046EY#PBF
Description
DC DC CONVERTER 1.8-12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8 ~ 12V 550mA 3.1V - 31V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8046EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
550mA
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Isolated Module
Package / Case
51-BBGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm)
Voltage - Input (Min)
3.1V
Supplier Device Package
51-BGA (15x9)
Voltage - Input (Max)
31V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.59000¥281.59
5¥271.09000¥1,355.45
10¥266.69100¥2,666.91
25¥260.97800¥6,524.45
50¥256.73040¥12,836.52
170¥249.38953¥42,396.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.