



LTM8033MPV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8033MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8033MPV#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8033MPV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 76-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 76-LGA (15x11.25) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTM8033EV#PBF | Analog Devices Inc. | 2,068 | 505-LTM8033EV#PBF-ND | ¥233.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥469.57000 | ¥469.57 |
| 5 | ¥452.08800 | ¥2,260.44 |
| 10 | ¥444.74400 | ¥4,447.44 |
| 25 | ¥435.21040 | ¥10,880.26 |
| 50 | ¥428.12120 | ¥21,406.06 |
| 119 | ¥419.40697 | ¥49,909.43 |


