Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8033EY#PBF

DigiKey Part Number
505-LTM8033EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8033EY#PBF
Description
DC DC CONVERTER 0.8-24V 72W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8033EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
76-BBGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm)
Voltage - Input (Min)
3.6V
Supplier Device Package
76-BGA (15x11.25)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.80000¥254.80
5¥245.33800¥1,226.69
10¥241.35200¥2,413.52
25¥236.18120¥5,904.53
50¥232.34060¥11,617.03
119¥227.61529¥27,086.22
357¥221.75776¥79,167.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.