Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8032MPY

DigiKey Part Number
LTM8032MPY-ND
Manufacturer
Manufacturer Product Number
LTM8032MPY
Description
DC DC CONVERTER 0.8-10V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8032MPY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
71-BBGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm)
Voltage - Input (Min)
3.6V
Supplier Device Package
71-BGA (15x9)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.71000¥570.71
5¥549.44200¥2,747.21
10¥540.52700¥5,405.27
25¥528.93240¥13,223.31
50¥520.31680¥26,015.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.