



LTM8032EY#PBF | |
|---|---|
DigiKey Part Number | LTM8032EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8032EY#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8032EY#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 71-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 71-BGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.00000 | ¥228.00 |
| 5 | ¥219.51800 | ¥1,097.59 |
| 10 | ¥215.95400 | ¥2,159.54 |
| 25 | ¥211.32800 | ¥5,283.20 |
| 50 | ¥207.89120 | ¥10,394.56 |
| 170 | ¥201.94941 | ¥34,331.40 |
| 340 | ¥198.65456 | ¥67,542.55 |




