



LTM8031MPV#PBF | |
|---|---|
DigiKey Part Number | LTM8031MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8031MPV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 1A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8031MPV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 71-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 71-LGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥431.69000 | ¥431.69 |
| 5 | ¥415.63400 | ¥2,078.17 |
| 10 | ¥408.89300 | ¥4,088.93 |
| 25 | ¥400.12560 | ¥10,003.14 |
| 50 | ¥393.61220 | ¥19,680.61 |
| 170 | ¥382.34965 | ¥64,999.44 |



