Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8026IY

DigiKey Part Number
LTM8026IY-ND
Manufacturer
Manufacturer Product Number
LTM8026IY
Description
DC DC CONVERTER 1.2-24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8026IY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, OVP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
81-BBGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
Voltage - Input (Min)
6V
Supplier Device Package
81-BGA (15x11.25)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥436.33000¥436.33
10¥329.98900¥3,299.89
119¥296.68580¥35,305.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.