



LTM8023IY#PBF | |
|---|---|
DigiKey Part Number | LTM8023IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8023IY#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8023IY#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 50-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 50-BGA (11.25x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.09000 | ¥184.09 |
| 5 | ¥177.24200 | ¥886.21 |
| 10 | ¥174.36500 | ¥1,743.65 |
| 25 | ¥170.63320 | ¥4,265.83 |
| 50 | ¥167.85780 | ¥8,392.89 |
| 168 | ¥163.10798 | ¥27,402.14 |
| 336 | ¥160.44753 | ¥53,910.37 |
| 504 | ¥158.90913 | ¥80,090.20 |




