
LTM8002IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8002IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8002IY#PBF |
Description | DC DC CONVERTER 0.97-18V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.97 ~ 18V 2.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8002IY#PBF Models |
Category | Current - Output (Max) 2.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 49-FBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Min) 3.4V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.21000 | ¥179.21 |
| 5 | ¥172.59400 | ¥862.97 |
| 10 | ¥169.79100 | ¥1,697.91 |
| 25 | ¥166.15400 | ¥4,153.85 |
| 50 | ¥163.45480 | ¥8,172.74 |
| 100 | ¥160.79350 | ¥16,079.35 |
| 260 | ¥157.19227 | ¥40,869.99 |
| 520 | ¥154.62683 | ¥80,405.95 |




