Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.4V 0.5 ~ 5.4V 13A, 13A 4.5V - 26.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.4V 0.5 ~ 5.4V 13A, 13A 4.5V - 26.5V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4676AIY#PBF

DigiKey Part Number
505-LTM4676AIY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4676AIY#PBF
Description
DC DC CNVRTR 0.5-5.4V 0.5-5.4V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.4V 0.5 ~ 5.4V 13A, 13A 4.5V - 26.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4676AIY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
0.5 ~ 5.4V
Mfr
Current - Output (Max)
13A, 13A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
144-BBGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
Voltage - Input (Max)
26.5V
Supplier Device Package
144-BGA (16x16)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥711.72000¥711.72
5¥685.17000¥3,425.85
10¥674.03800¥6,740.38
25¥659.58200¥16,489.55
90¥639.84589¥57,586.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.