



LTM4646IY | |
|---|---|
DigiKey Part Number | LTM4646IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4646IY |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 10A, 10A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4646IY Models |
Category | Current - Output (Max) 10A, 10A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 88-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) |
Voltage - Input (Max) 20V | Supplier Device Package 88-BGA (15x11.25) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.19000 | ¥577.19 |
| 5 | ¥555.68600 | ¥2,778.43 |
| 10 | ¥546.66100 | ¥5,466.61 |
| 25 | ¥534.93960 | ¥13,373.49 |
| 50 | ¥526.22680 | ¥26,311.34 |
| 119 | ¥515.51319 | ¥61,346.07 |



