Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 10A, 10A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 10A, 10A 4.5V - 20V Input
Power µModule® Solutions
Analog Devices LTM4646 µModule Regulator | Digi-Key Daily

LTM4646EY#PBF

DigiKey Part Number
LTM4646EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4646EY#PBF
Description
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 10A, 10A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4646EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A, 10A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
88-BBGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm)
Voltage - Input (Max)
20V
Supplier Device Package
88-BGA (15x11.25)
Voltage - Output 1
Base Product Number
Voltage - Output 2
0.6 ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥364.87000¥364.87
5¥351.27600¥1,756.38
10¥345.57800¥3,455.78
25¥338.17000¥8,454.25
50¥332.66560¥16,633.28
119¥325.89765¥38,781.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.