



LTM4633IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4633IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4633IY#PBF |
Description | DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 4.7V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4633IY#PBF Models |
Category | Voltage - Output 3 0.8 ~ 5.5V |
Mfr | Current - Output (Max) 10A, 10A, 10A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.7V | Size / Dimension 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.8 ~ 1.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥753.15000 | ¥753.15 |
| 5 | ¥725.06400 | ¥3,625.32 |
| 10 | ¥713.28700 | ¥7,132.87 |
| 25 | ¥697.97760 | ¥17,449.44 |
| 50 | ¥686.60820 | ¥34,330.41 |
| 119 | ¥672.62034 | ¥80,041.82 |



