Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 15A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 15A 4.5V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4627IV#PBF

DigiKey Part Number
LTM4627IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4627IV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 15A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4627IV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
133-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Voltage - Input (Max)
20V
Supplier Device Package
133-LGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥382.32000¥382.32
5¥368.09800¥1,840.49
10¥362.11800¥3,621.18
25¥354.36280¥8,859.07
50¥348.59360¥17,429.68
119¥341.49941¥40,638.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.