Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4608IV#PBF

DigiKey Part Number
LTM4608IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4608IV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4608IV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Efficiency
98%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
68-BLGA, Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Voltage - Input (Min)
2.7V
Supplier Device Package
68-LGA (15x9)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.64000¥242.64
5¥233.64400¥1,168.22
10¥229.86500¥2,298.65
25¥224.94040¥5,623.51
50¥221.28020¥11,064.01
170¥214.95618¥36,542.55
340¥211.44800¥71,892.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.