



LTM4606EY#PBF | |
|---|---|
DigiKey Part Number | LTM4606EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4606EY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4606EY#PBF Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) |
Voltage - Input (Max) 28V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.24000 | ¥339.24 |
| 5 | ¥326.61600 | ¥1,633.08 |
| 10 | ¥321.32200 | ¥3,213.22 |
| 25 | ¥314.43520 | ¥7,860.88 |
| 50 | ¥309.31780 | ¥15,465.89 |
| 119 | ¥303.02588 | ¥36,060.08 |



