Power Over Ethernet Controller 1 Channel 802.3cg (PoE) 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3cg (PoE) 12-MSOP-EP
12 TSSOP EP

LTC9111RMSE#TRPBF

DigiKey Part Number
505-LTC9111RMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC9111RMSE#TRPBF
Description
POWER OVER DATALINE(PODL) POWERE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3cg (PoE) 12-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3cg (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 60V
Packaging
Tape & Reel (TR)
Current - Supply
500µA
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Internal Switch(s)
No
Supplier Device Package
12-MSOP-EP
Auxiliary Sense
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.29560¥53,239.00
Manufacturers Standard Package