



LTC9111RMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC9111RMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC9111RMSE#PBF |
Description | POWER OVER DATALINE(PODL) POWERE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3cg (PoE) 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC9111RMSE#PBF Models |
Category | Standards 802.3cg (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 60V |
Packaging Tube | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-MSOP-EP |
Auxiliary Sense Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥29.38300 | ¥293.83 |
| 25 | ¥27.05600 | ¥676.40 |
| 100 | ¥24.49570 | ¥2,449.57 |
| 296 | ¥23.08307 | ¥6,832.59 |
| 592 | ¥22.38152 | ¥13,249.86 |
| 1,184 | ¥21.80416 | ¥25,816.13 |
| 2,664 | ¥21.25709 | ¥56,628.89 |


