
LTC9111RDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC9111RDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC9111RDE#TRPBF |
Description | POWER OVER DATALINE(PODL) POWERE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3cg (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9111RDE#TRPBF Models |
Category | Standards 802.3cg (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 60V |
Packaging Tape & Reel (TR) | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-DFN (4x3) |
Auxiliary Sense Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.61532 | ¥51,538.30 |



