


LTC7862IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7862IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7862IFE#TRPBF |
Description | 140V HIGH EFFICIENCY SWITCHING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7862IFE#TRPBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 20-TSSOP-EP |
Technology External Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥59.35482 | ¥148,387.05 |


