Overvoltage/Surge Protection IC Adjustable External Switch 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7862EUFD#TRPBF

DigiKey Part Number
LTC7862EUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7862EUFD#TRPBF
Description
140V HIGH EFFICIENCY SWITCHING S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7862EUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad
Voltage - Clamping
Adjustable
Supplier Device Package
20-QFN (4x5)
Technology
External Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥53.32649¥133,316.23
Manufacturers Standard Package