


LTC7803IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7803IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7803IMSE#PBF |
Description | LOW IQ SYNCHRONOUS BUCK CONTROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7803IMSE#PBF Models |
Category | Frequency - Switching 100kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥42.86300 | ¥428.63 |
| 37 | ¥38.50459 | ¥1,424.67 |
| 111 | ¥35.89550 | ¥3,984.40 |
| 259 | ¥34.36680 | ¥8,901.00 |
| 518 | ¥33.36017 | ¥17,280.57 |
| 1,036 | ¥32.53181 | ¥33,702.96 |
| 2,516 | ¥31.68158 | ¥79,710.86 |


