Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5)
Introducing Power by Linear

LTC7801IUFD#PBF

DigiKey Part Number
505-LTC7801IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7801IUFD#PBF
Description
IC REG CTRLR SYNC BUCK 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7801IUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 900kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
24-QFN (4x5)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.56000¥122.56
10¥96.75900¥967.59
73¥84.61562¥6,176.94
146¥81.74096¥11,934.18
292¥79.37524¥23,177.57
511¥77.77438¥39,742.71
1,022¥76.11026¥77,784.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.