


LTC7106EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC7106EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC7106EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC7106EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7106EDDB#TRMPBF |
Description | IC DAC 7BIT 10-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 1 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7106EDDB#TRMPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1, ±0.3 |
Part Status Active | Architecture Current Source |
Number of Bits 7 | Operating Temperature -40°C ~ 125°C (TJ) |
Number of D/A Converters 1 | Package / Case 10-WFDFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 10-DFN (3x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.19200 | ¥281.92 |
| 25 | ¥25.94800 | ¥648.70 |
| 100 | ¥23.47690 | ¥2,347.69 |
| 250 | ¥22.29956 | ¥5,574.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.58948 | ¥10,794.74 |
| 1,000 | ¥21.00521 | ¥21,005.21 |
| 1,500 | ¥20.71265 | ¥31,068.97 |
| 2,500 | ¥20.38848 | ¥50,971.20 |
| 3,500 | ¥20.19897 | ¥70,696.40 |



