
LTC6992IDCB-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992IDCB-4#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6992IDCB-4#TRMPBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IDCB-4#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992IDCB-1#TRMPBF | Analog Devices Inc. | 139 | LTC6992IDCB-1#TRMPBFCT-ND | ¥53.67000 | Parametric Equivalent |
| LTC6992IDCB-2#TRMPBF | Analog Devices Inc. | 47 | 505-LTC6992IDCB-2#TRMPBFTR-ND | ¥31.40664 | Parametric Equivalent |
| LTC6992IDCB-3#TRMPBF | Analog Devices Inc. | 47 | 505-LTC6992IDCB-3#TRMPBFCT-ND | ¥47.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.40664 | ¥15,703.32 |
| 1,000 | ¥30.61114 | ¥30,611.14 |
| 1,500 | ¥30.21300 | ¥45,319.50 |
| 2,500 | ¥29.77176 | ¥74,429.40 |






