


LTC6991MPS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6991MPS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6991MPS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6991MPS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6991MPS6#TRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6991MPS6#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.56000 | ¥111.56 |
| 10 | ¥87.74500 | ¥877.45 |
| 25 | ¥81.80360 | ¥2,045.09 |
| 100 | ¥75.26690 | ¥7,526.69 |
| 250 | ¥73.51432 | ¥18,378.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥70.27462 | ¥35,137.31 |
| 1,000 | ¥68.72979 | ¥68,729.79 |




