LTC6991IS6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6991IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6991IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6991IS6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6991IS6#TRMPBF | |
Description | IC OSC SILICON PROG TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6991IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥38.87100 | ¥388.71 |
25 | ¥36.75160 | ¥918.79 |
100 | ¥31.85140 | ¥3,185.14 |
250 | ¥30.21828 | ¥7,554.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.11466 | ¥13,557.33 |
1,000 | ¥22.86779 | ¥22,867.79 |
2,500 | ¥21.72440 | ¥54,311.00 |