


LTC6803HG-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6803HG-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6803HG-1#TRPBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803HG-1#TRPBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface Serial |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥148.10943 | ¥296,218.86 |


