


LTC6801IG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6801IG#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6801IG#TRPBF |
Description | IC BATT MON LI-ION 1-12CL 36SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6801IG#TRPBF Models |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Function Battery Monitor | Supplier Device Package 36-SSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 ~ 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥150.10122 | ¥300,202.44 |


