Parametric Equivalent

LTC6754IUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6754IUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6754IUD#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754IUD#TRPBF Models |
Category | Current - Output (Typ) 11mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 14.7mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 77dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.8ns |
Type Standard (General Purpose) | Hysteresis 4.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type LVDS | Package / Case 12-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package 12-QFN (3x3) |
Current - Input Bias (Max) 1.5µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6754IUD#PBF | Analog Devices Inc. | 3,608 | LTC6754IUD#PBF-ND | ¥59.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.93795 | ¥84,844.88 |



