Comparator Standard (General Purpose) CMOS 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS 12-QFN (3x3)

LTC6752IUD-3#PBF

DigiKey Part Number
LTC6752IUD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6752IUD-3#PBF
Description
IC COMPARATOR 1 GEN PUR 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6752IUD-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1.6µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Output (Typ)
19mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.65mA
Part Status
Active
Propagation Delay (Max)
5.3ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
12-WFQFN Exposed Pad
Output Type
CMOS
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.45V ~ 5.25V
Supplier Device Package
12-QFN (3x3)
Voltage - Input Offset (Max)
5.5mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6752IUD-3#TRPBFAnalog Devices Inc.4,360505-LTC6752IUD-3#TRPBFCT-ND¥49.12000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
121¥31.23868¥3,779.88
363¥29.56512¥10,732.14
605¥28.94650¥17,512.63
1,089¥28.33639¥30,858.33
2,541¥27.61648¥70,173.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.