

LTC6409IUDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6409IUDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6409IUDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC6409IUDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6409IUDB#TRPBF |
Description | IC ADC DRIVER 10QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409IUDB#TRPBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 10-QFN (3x2) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.79000 | ¥125.79 |
| 10 | ¥99.38900 | ¥993.89 |
| 25 | ¥92.79920 | ¥2,319.98 |
| 100 | ¥85.66140 | ¥8,566.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥76.50352 | ¥191,258.80 |






