Instrumentation Amplifier 1 Circuit Differential 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6373SDFM#PBF

DigiKey Part Number
505-LTC6373SDFM#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6373SDFM#PBF
Description
36V FULLY DIFF, PROG-GAIN AMPLIF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Differential 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6373SDFM#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
92 µV
Mfr
Current - Supply
4.4mA
Packaging
Tube
Current - Output / Channel
47 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Differential
Mounting Type
Surface Mount, Wettable Flank
Slew Rate
12V/µs
Package / Case
12-WFDFN Exposed Pad
-3db Bandwidth
4 MHz
Supplier Device Package
12-DFN (4x4)
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.51000¥107.51
10¥84.54400¥845.44
91¥72.84319¥6,628.73
182¥70.43357¥12,818.91
273¥69.22685¥18,898.93
546¥67.45727¥36,831.67
1,001¥66.16898¥66,235.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.