
LTC6241CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6241CDD#TRPBFTR-ND - Tape & Reel (TR) LTC6241CDD#TRPBFCT-ND - Cut Tape (CT) LTC6241CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241CDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241CDD#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥28.34100 | ¥283.41 |
| 25 | ¥26.08680 | ¥652.17 |
| 100 | ¥23.60420 | ¥2,360.42 |
| 250 | ¥22.42128 | ¥5,605.32 |
| 500 | ¥22.39598 | ¥11,197.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.50185 | ¥51,254.62 |

