MFR Recommended



LTC6228IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6228IS6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6228IS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6228IS6#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 16mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11.75 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 500V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 890 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 730 MHz | Base Product Number |
Current - Input Bias 16 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4899-1YRDZ-RL | Analog Devices Inc. | 0 | ADA4899-1YRDZ-RLTR-ND | ¥32.23000 | MFR Recommended |


