
LTC6087HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6087HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6087HMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6087HMS8#PBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 1.05mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2,216 | 505-AD8602ARMZ-ND | ¥24.81000 | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | ¥44.16000 | Similar |
| AD8616ARMZ | Analog Devices Inc. | 1,274 | 505-AD8616ARMZ-ND | ¥41.68000 | Similar |
| AD8652ARMZ | Analog Devices Inc. | 82 | AD8652ARMZ-ND | ¥64.42000 | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2,893 | BU7486FVMCT-ND | ¥6.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.65400 | ¥256.54 |
| 50 | ¥22.33560 | ¥1,116.78 |
| 100 | ¥21.30680 | ¥2,130.68 |
| 250 | ¥20.22048 | ¥5,055.12 |
| 500 | ¥19.56582 | ¥9,782.91 |
| 1,000 | ¥19.02719 | ¥19,027.19 |
| 2,500 | ¥18.45847 | ¥46,146.17 |


